Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 169.760 |
Price for:Each
Minimum: 1
Multiple: 1
€ 169.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCA-4PC24-2-015
Order Code3805528
Product RangeCA Series
Technical Datasheet
Connector Type ACircular Plug
Connector Type BFree End
No. of Positions6 Positions
Cable Length - Metric4.6m
Cable Length - Imperial15ft
Product RangeCA Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Surface mount style miniature load cell
- 15ft cable assembly for use with LCM214 series
Technical Specifications
Connector Type A
Circular Plug
No. of Positions
6 Positions
Cable Length - Imperial
15ft
SVHC
No SVHC (17-Jan-2022)
Connector Type B
Free End
Cable Length - Metric
4.6m
Product Range
CA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202302