Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No5TC-GG-K-30-120
Order Code3805515
Product Range5TC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 140.290 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€ 140.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No5TC-GG-K-30-120
Order Code3805515
Product Range5TC Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max482°C
Sensor Body Material-
Lead Length - Imperial120"
Lead Length - Metric3.04m
Conductor Area CSA-
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationFiberglass
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range5TC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Ready made 5-pack of Type K thermocouples with 20" of 30AWG glass braid insulated wire
- Stripped lead termination
- ANSI colour code
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
482°C
Lead Length - Imperial
120"
Conductor Area CSA
-
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Measured Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
3.04m
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Fiberglass
Thermocouple Wire Standard
ANSI
Product Range
5TC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804