Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No310-K-375-DUAL-EM
Order Code3899827
Product RangeOMEGACLAD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.850 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No310-K-375-DUAL-EM
Order Code3899827
Product RangeOMEGACLAD Series
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial5ft
Length - Metric1.52m
No. of Max Strands x Strand SizeSolid
Wire Gauge-
Conductor Area CSA-
Conductor Type-
Colour Code Standard-
InsulationMagnesium Oxide
Operating Temperature Min0°C
Operating Temperature Max1150°C
Product RangeOMEGACLAD Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
1.52m
Wire Gauge
-
Conductor Type
-
Insulation
Magnesium Oxide
Operating Temperature Max
1150°C
SVHC
Boric acid (14-Jun-2023)
Length - Imperial
5ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
-
Colour Code Standard
-
Operating Temperature Min
0°C
Product Range
OMEGACLAD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001