Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOLIMEX
Manufacturer Part NoA13-OLINUXINO-MICRO-SD
Order Code2308276
Technical Datasheet
Flash Memory Card TypeMicroSD Card, Class 4
Memory Capacity2GB
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The A13-OLINUXINO-MICRO-SD is a MicroSD Card for booting operating system for A13-OLinuXino. Can be used as a general-purpose microSD card.
- Class 4
- 2GB Memory Storage
- Tested
- Contains Latest (by the Time of Leaving Olimex Facilities) Official Olimex Debian Image
Applications
Portable Devices, Consumer Electronics
Warnings
Does not work with A13-OLINUXINO nor with A13-OLINUXINO-WIFI.
Technical Specifications
Flash Memory Card Type
MicroSD Card, Class 4
Product Range
-
Memory Capacity
2GB
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85238091
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005