Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 36.000 |
5+ | € 31.300 |
10+ | € 30.000 |
20+ | € 29.400 |
Price for:Each
Minimum: 1
Multiple: 1
€ 36.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9040065
Order Code818367
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric59.99mm
External Width - Metric110.01mm
External Depth - Metric189mm
IP RatingIP40
Body ColourGrey, White
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial4.33"
External Depth - Imperial7.44"
Product Range-
Product Overview
The A9040065 is a non-metallic Enclosure suitable for electronic housings. The FLAT-PACK CASES 189 N is two-piece case with flat top and open side base. The bottom parts are open at the sides and are thus particularly useful for all installation and service work.
- REACH compliant
- UL94-HB Flammability rating
- Fastenings pillars for PCB mounting
- IP40 Protection rating
Applications
Industrial
Contents
Top and base part, 4x M3 Screws and 4X Screws.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
59.99mm
External Depth - Metric
189mm
Body Colour
Grey, White
External Height - Imperial
2.36"
External Depth - Imperial
7.44"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
110.01mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254374