Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoOD513JE
Order Code1129749
Product RangeOD Series
Technical Datasheet
Resistance51kohm
Power Rating250mW
Product RangeOD Series
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 5%
Temperature Coefficient-
Resistor TechnologyCarbon Composition
Resistor TypeHigh Surge
Product Diameter2.5mm
Product Length7mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Technical Specifications
Resistance
51kohm
Product Range
OD Series
Resistance Tolerance
± 5%
Resistor Technology
Carbon Composition
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (15-Jan-2018)
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Temperature Coefficient
-
Resistor Type
High Surge
Product Length
7mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249