Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.150 |
10+ | € 6.390 |
20+ | € 6.260 |
Product Information
Product Overview
FSR07CE is a FSR series force sensing resistor. It exhibits the unique characteristic of dynamic resistance related to the amount of applied force. When more force applied to the surface of the sensor, it lower the resistance. The resistance change is inversely proportional to the applied force. This force-sensing resistor is characterized for Human machine interface (HMI) or Machine-machine interface (MMI) applications. Specific device characteristics will depend on the size, shape and materials used in construction. Force-sensing resistors are intended for applications where a delta in applied force is to be detected. They are not intended for high accuracy or specific weight measurement applications.
- Actuation force is <lt/>15g (force to reach 10Mohm, average of 100 samples)
- Long term drift is 1% (1kg for 48hrs, per log time)
- Single part repeatability is 2% (100 actuations of 1kg, 1 standard deviation/mean)
- Part to part repeatability is ±4% (100 sensors same batch, 1 standard deviation/mean)
- Operational temperature range is -20°C to +85°C (100 cycles at 0.5kg)
- Hysteresis is 5% (100 actuations of 1kg, Avg. change in res. of 100 samples)
- Lifecycle durability is 3% ( (10M)1kg force at 3Hz, Avg.change in resistor of 4 sensors)
- Connector housing (female, equivalent to Nicomatic 14106-12 and OF-02) terminal
- High humidity storage is 12% (+85°C/85%RH for 250hrs, Avg. change in res.of 5 sensors)
- ø14.70mm active area, 18mm round, 56.34mm length format
Technical Specifications
5kg
85°C
No SVHC (27-Jun-2024)
-20°C
FSR Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate