Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 49.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 49.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoCS10DR010E
Order Code4046021
Technical Datasheet
Resistance0.01ohm
Product Range0
Power Rating10W
Resistor TechnologyMetal Alloy
Resistor Case / PackageSIP
Resistance Tolerance± 0.5%
Temperature Coefficient± 5ppm/°C to ± 100ppm/°C
Product Length22.5mm
Product Width4.5mm
Product Height17.5mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.01ohm
Power Rating
10W
Resistor Case / Package
SIP
Temperature Coefficient
± 5ppm/°C to ± 100ppm/°C
Product Width
4.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
0
Resistor Technology
Metal Alloy
Resistance Tolerance
± 0.5%
Product Length
22.5mm
Product Height
17.5mm
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00552