Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part No5151E
Order Code2145857
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter3.175mm
Knob Material-
Knob / Dial StyleFinger Grip
Knob Diameter19.05mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for 5151E
4 Products Found
Product Overview
The 5151E is a Finger-grip Knob for use with any rheostat and tap switch which has the corresponding shaft diameter. Fits for C and E models. It is fastened to shafts with slotted set screws.
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
-
Knob Diameter
19.05mm
SVHC
No SVHC (27-Jun-2024)
Shaft Diameter
3.175mm
Knob / Dial Style
Finger Grip
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability