Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoOJE-SS-103HM,000
Order Code1891660
Product RangeOJE
Also Known AsOJE-SS-103HM,000
Technical Datasheet
433 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.770 |
10+ | € 1.670 |
25+ | € 1.480 |
100+ | € 1.330 |
1000+ | € 1.030 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoOJE-SS-103HM,000
Order Code1891660
Product RangeOJE
Also Known AsOJE-SS-103HM,000
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage3VDC
Contact Current10A
Product RangeOJE
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver
Coil Resistance20ohm
Approvals & StandardsVDE
SVHCCadmium oxide (21-Jan-2025)
Product Overview
The OJE-SS-103HM,000 is a Miniature PCB Relay with 3VDC coil voltage. Relay has 10A at 250VAC current contact rating and flux proof protection.
- Small Size
- 450mW Coil Power
- Sensitive Coil Optional
- Flux Proof Protection
Applications
Industrial, HVAC
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
20ohm
SVHC
Cadmium oxide (21-Jan-2025)
Coil Voltage
3VDC
Product Range
OJE
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver
Approvals & Standards
VDE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004619
Product traceability