Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoOJE-SH-112HMF,F095
Order Code3133374
Product RangeOJE
Also Known As4-1419144-7, OJE-SH-112HMF,F095
689 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.740 |
10+ | € 1.570 |
80+ | € 1.470 |
160+ | € 1.370 |
320+ | € 1.290 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoOJE-SH-112HMF,F095
Order Code3133374
Product RangeOJE
Also Known As4-1419144-7, OJE-SH-112HMF,F095
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current10A
Product RangeOJE
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact Material-
Coil Resistance320ohm
Approvals & StandardsUL
SVHCCadmium oxide (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
320ohm
SVHC
Cadmium oxide (21-Jan-2025)
Coil Voltage
12VDC
Product Range
OJE
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
-
Approvals & Standards
UL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05