Quantity | Price (ex VAT) |
---|---|
2500+ | € 0.488 |
Product Information
Product Overview
TJA1027T/20/2Z is an ISO 17987/LIN 2.x/SAE J2602 transceiver. It is the interface between the Local Interconnect Network (LIN) host/server protocol controller and the physical bus in a LIN network. It is primarily intended for in-vehicle sub-networks using baud rates up to 20kBd and is compliant with LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, SAE J2602 and ISO 17987-4:2016 (12V). The TJA1027 is pin-compatible with the TJA1020, TJA1021, TJA1022, TJA1029 and MC33662(B). The transmit data stream generated by the protocol controller is converted by the TJA1027 into an optimized bus signal shaped to minimize ElectroMagnetic Emissions (EME). The LIN bus output pin is pulled HIGH via an internal termination resistor. For a host application, an external resistor in series with a diode should be connected between pin VBAT and pin LIN. The receiver detects a received data stream on the LIN bus input pin and transfers it via pin RXD to the microcontroller.
- Very low ElectroMagnetic Emissions (EME), input levels compatible with 3.3V and 5V devices
- Very low current consumption in sleep mode with remote LIN wake-up
- Integrated termination resistor for LIN server applications, passive behaviour in unpowered state
- Operational during cranking pulse: full operation from 5V upwards
- Undervoltage detection, K-line compatible
- Battery supply voltage range from 5 to 18V (VBAT = 5V to 18V, Tvj = -40 to +150°C)
- Battery supply current is 7µA typ (Sleep mode, bus recessive, VLIN = VBAT, VSLP-N =0V)
- Hysteresis voltage range from 50 to 400mV (Tvj = -40 to +150°C)
- Pull-down resistance is 250Kohm typ (Tvj = -40 to +150°C)
- SO8 package, virtual junction temperature range from -40 to +150°C
Technical Specifications
LIN Transceiver
-
18V
SOIC
Surface Mount
150°C
AEC-Q100
-
5V
20Kbaud
8Pins
-40°C
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate