Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoSC68376BACAB25
Order Code2841113
Product RangeCPU32 Family SC68376 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 77.620 |
5+ | € 71.900 |
10+ | € 66.050 |
25+ | € 63.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 77.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoSC68376BACAB25
Order Code2841113
Product RangeCPU32 Family SC68376 Series Microcontrollers
Technical Datasheet
Product RangeCPU32 Family SC68376 Series Microcontrollers
Device CoreCPU32
Data Bus Width32 bit
Operating Frequency Max20.97MHz
Program Memory Size-
No. of Pins160Pins
IC Case / PackageQFP
No. of I/O's-
InterfacesCAN, SCI, SPI
RAM Memory Size4KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyCPU32
MCU SeriesSC68376
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
CPU32 Family SC68376 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
QFP
Interfaces
CAN, SCI, SPI
ADC Channels
16Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SC68376
MSL
MSL 3 - 168 hours
Device Core
CPU32
Operating Frequency Max
20.97MHz
No. of Pins
160Pins
No. of I/O's
-
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
CPU32
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.360776
Product traceability