Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 491.450 |
Product Information
Product Overview
S32K3X8EVB-Q289 is an evaluation and development board for general-purpose automotive and industrial applications. Based on the 32-bit Arm®Cortex®-M7 S32K3 MCU in a 289 MAPBGA package, the S32K3X8EVB-Q289 offers a multicore mode, Hardware Security Engine (HSE), Over-the-Air (OTA) support, advanced connectivity and low power. The S32K3X8EVB-Q289 offers a standard-based form factor compatible with the Arduino® pin layout, providing a broad range of expansion board options for quick application prototyping. Typical applications include Automotive (automotive advanced exterior lighting, automotive zone controller, battery management system (BMS) and domain controller, electric pumps, electric vehicle (EV) traction inverter, heating ventilation and air conditioning (HVAC)), industrial (Motor Drives), smart home (robotic appliance).
- S32K3 microcontrollers for automotive general purpose
- FS26: safety system basis chip with low power for ASIL D systems
- Power supply switch
- MCU voltage/current measurement
- 2x user RGB LED, 2x user push-buttons and 2x ADC rotatory potentiometer
- 2x touch pad electrode
- USB connector and SD card slot
- SABRE connector to Ethernet interface
Technical Specifications
NXP
S32K
Cortex-M7F
Evaluation Board S32K358
No SVHC (27-Jun-2024)
32bit
ARM
S32K358
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate