Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 70.300 |
Product Information
Product Overview
Media converter translates between automotive 2-wire Ethernet (100BASE-T1) to Fast Ethernet (100BASE-TX). Automotive IEEE 100BASE-T1 compliant with 100Mbit/s transmit and receive capability up to at least 15m of unshielded twisted pair (UTP) cable. Based on the TJA1101B 100BASE-T1 PHY and the LPC812 microcontroller Arm® M0+ MCU family, this plug and play tool is well suited for the evaluation and debugging of 100BASE-T1 Ethernet networks in various applications like Automotive, Industrial and IoT segments. Further, it can be used to develop distributed architectures where robotics nodes are connected over robust and reliable 100BASE-T1 Ethernet interfaces.
- Ethernet media converter for drones, rovers, mobile robotics and automotive
Contents
T1ADAPT board, 1 x 3 Pin power cable, 1 x 2 wire Ethernet cable.
Technical Specifications
Interface
NXP
-
No SVHC (27-Jun-2024)
100BASE-T1 to 100BASE-TX Ethernet PHY Media Converter
0
0
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate