Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.550 |
10+ | € 2.130 |
25+ | € 2.020 |
50+ | € 1.960 |
100+ | € 1.900 |
250+ | € 1.830 |
500+ | € 1.780 |
1000+ | € 1.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9703PW/Q900,118
Order Code2890091
Technical Datasheet
Logic Family / Base NumberPCA9703
Shift Register FunctionSerial to Serial
No. of Elements1 Element
No. of Bits Per Element16bit
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins24Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Output TypeOpen Drain
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Family / Base Number
PCA9703
No. of Elements
1 Element
Logic Case Style
TSSOP
No. of Pins
24Pins
Supply Voltage Max
5.5V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Shift Register Function
Serial to Serial
No. of Bits Per Element
16bit
IC Case / Package
TSSOP
Supply Voltage Min
4.5V
IC Output Type
Open Drain
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for PCA9703PW/Q900,118
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability