Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 270.000 |
Product Information
Product Overview
MIMXRT1180-EVK is an i.MX RT1180 evaluation kit. It provides a powerful, extendable platform to support most features of the i.MX RT1180 Crossover MCU, which is powered by Arm® Cortex®-M7 and Arm Cortex-M33 cores. Five Ethernet ports are provided for Ethernet/TSN switch, endpoint and EtherCAT applications. An Arduino UNO site is provided for expansion using NXP or 3rd party shield boards. The board features a high speed USB debug probe based with easy firmware update option to support MCU-Link. Suitable for automotive (automotive networking, gateway) and industrial (AC/Servo drives, building automation, factory automation, industrial gateway and metering) applications.
- MIMXRT1189CVM8C processor, Arm Cortex-M7 core (up to 800MHz), Arm Cortex-M33 core (up to 300MHz)
- Board memory: 64Mbit HyperRAM, 512Mbit SDRAM, 512Mbit octal flash, 128Mbit QSPI flash
- Board memory: 4Mbit LPSPI flash, flash daughter card interface, TF socket for SD card
- Connectivity: 3x Ethernet (10/100/1000M) connectors for TSN switch
- 2x Ethernet (10/100M) connectors for EtherCAT, TSN switch and endpoint
- 2x Micro-USB OTG connectors, M.2 connector, 2x CAN transceivers, ARDUINO® interface
- Audio: Audio codec, 8CH-DMIC extension, 3.5mm audio headphone jack, external speaker connection
- Debug capabilities: JTAG connector, On-board MCU-Link debugger
- Sensors: 3-axis MEMS accelerometer sensor FXLS8974CFR3 for I2C
- 3D accelerometer, 3D gyroscope LSM6DSOXTR and Delta-Sigma ADC modulator AMC1106M05DWV
Contents
MIMXRT1189CVM8C evaluation board, Power adapter, Micro-B USB cable.
Technical Specifications
NXP
i.MX RT
Cortex-M33F, Cortex-M7F
Evaluation Board MIMXRT1189CVM8C, Power Adapter, Micro-B USB Cable
No SVHC (25-Jun-2025)
32bit
ARM
MIMXRT1189CVM8C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate