Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1170-EVK
Order Code3586901
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family Namei.MX RT
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4, Cortex-M7
Silicon Core NumberMIMXRT1176DVMAA
Kit ContentsEvaluation Kit MIMXRT1176DVMAA, Power Adapter, Camera, Micro-B USB Cable
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
MIMXRT1170-EVK is an i.MX RT1170 evaluation kit (EVK) designed to evaluate i.MX RT1170 crossover MCUs. The i.MX RT1170 crossover MCUs are setting speed records at 1GHz. This ground-breaking family combines superior computing power and multiple media capabilities with ease of use and real-time functionality. The i.MX RT1170 MCU offers support over a wide temperature range and is qualified for consumer, industrial and automotive markets.
- 6468 CoreMark with Arm Cortex-M7 at 1GHz + Arm Cortex-M4 at 400MHz
- 2MB SRAM with 512KB of TCM for cortex-M7KB and 256KB of TCM for cortex-M4
- NXP's EdgeLock™ 400A security subsystem, including secure boot and crypto engines
- 2 x Gb ENET with AVB and TSN
- Advanced security, including secure boot and crypto engines
- Supported by MCUXpresso SDK, IDE and configuration tools
Contents
MIMXRT1170-EVK, Power adapter, Camera, Micro-B USB cable.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX RT
Core Sub-Architecture
Cortex-M4, Cortex-M7
Kit Contents
Evaluation Kit MIMXRT1176DVMAA, Power Adapter, Camera, Micro-B USB Cable
SVHC
No SVHC (27-Jun-2018)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MIMXRT1176DVMAA
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.605999