Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 42.660 |
5+ | € 38.840 |
10+ | € 35.020 |
25+ | € 33.110 |
Product Information
Product Overview
MIMX8ML8CVNKZAB is an i.MX 8M Plus quad applications processor. It focuses on neural processing unit (NPU) and vision systems, advance multimedia, and industrial automation with high reliability. The i.MX 8M Plus is a powerful quad Arm® Cortex®-A53 processor with speed up to 1.6GHz integrated with a NPU of 2.3 TOPS that greatly accelerates machine learning inference. The vision engine is composed of two camera inputs and an HDR-capable Image Signal Processor (ISP) capable of 375MPixels/s. For industrial applications, real-time control is enabled by an integrated 800MHz Arm® Cortex®-M7. Robust control networks are possible via CAN-FD interfaces. And a dual Gb Ethernet, one supporting Time Sensitive Networking (TSN), drives gateway applications with low latency. High industrial system reliability for safety is leveraged by DRAM Inline ECC as well as ECC support on internal software-accessible SRAMs.
- 32KB L1 instruction cache, 32KB L1 data cache
- Floating Point Unit (FPU) with support of the Arm® VFPv4-D16 architecture
- GC7000UL with OpenCL and Vulkan support, 2 shaders, 166 million triangles/sec
- General-purpose input/output (GPIO) modules with interrupt capability
- Flexible power domain partitioning with internal power switch to support efficient power management
- Resource domain controller (RDC), supports 4 domains and up to 8 regions of DDR
- Arm® CoreSight™ debug and trace technology, cross triggering interface (CTI)
- 4 A53 cores, 1.6GHz A53 speed
- FCBGA package
- Temperature range from -40°C to +105°C
Technical Specifications
i.MX 8M Plus Family i.MX 8 Series Microprocessors
256KB
548Pins
1V
CAN, Ethernet, I2C, I2S, SPI, UART, USB
64 bit
-40°C
-
i.MX 8M Plus
No SVHC (27-Jun-2024)
4Cores
FCBGA
900mV
1.6GHz
-
Surface Mount
105°C
i.MX 8
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate