Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.260 |
10+ | € 2.830 |
25+ | € 2.590 |
50+ | € 2.410 |
100+ | € 2.230 |
250+ | € 2.120 |
500+ | € 1.900 |
1000+ | € 1.850 |
Product Information
Product Overview
MCXC144VFT is a MCX C14x Arm® Cortex® M0+, Entry level MCU with USB, segment LCD and classical peripherals. It is optimized for cost-sensitive and battery-powered applications requiring low-power USB connectivity and segment LCD support. The FlexIO technology enables customization for various serial peripheral emulation needs. It features optimized low-power modes, achieving efficiency down to 54µA/MHz in very low-power run mode and 1.96µA in deep sleep mode with retained RAM and RTC. This device is supported by the MCUXpresso Developer Experience to optimize, ease and help accelerate embedded system development. Suitable for industrial (motor drives, smart lighting, smart power socket) applications.
- 48MHz operating frequency
- 256kB flash and 32kB SRAM
- 2 x I²C, 2 x SPI, 3 x UART, 1 x I2S interfaces
- 3 x 16bit timers, 1 x LPTimer, 3 x 16bit PWM, 1 x 16bit ADC, 1 x 12bit DAC
- 1.71 to 3.6V supply voltage, -40 to 125°C operating temperature range
- 40GPIOs, HUQFN48 package
- Multiple, flexible low-power modes (including a new compute mode)
- Two times more CoreMarks®/mA than the closest 8/16bit
- 1.2V high-accuracy internal voltage reference
- High-speed comparator with internal 6bit DAC
Technical Specifications
MCX C Series
32 bit
256KB
QFN
I2C, LPUART, SPI, UART
-
1.71V
-40°C
Surface Mount
MCX C14x
No SVHC (27-Jun-2024)
ARM Cortex-M0+
48MHz
48Pins
40I/O's
32KB
16Bit
3.6V
125°C
MCX C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate