Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 759.050 |
Product Information
Product Overview
MCIMX8DXL-WEVK is an i.MX 8XLite evaluation kit (EVK). It provides a platform for evaluation and development using the Arm® Cortex® A35 + Cortex-M4F based i.MX 8XLite applications processors as well as the NXP PF7100 power management integrated circuit (PMIC) solution and sensors. The i.MX 8XLite processor family is built with a high-level integration to support security, automotive telematics (V2X) and time-sensitive networking (TSN) while meeting efficient performance requirements. The EVK is supported with highly optimized drivers and software to enable broad-based applications for the embedded industrial and automotive markets.
- i.MX 8DualXLite applications processor, 2x Cortex-A35 at up to 1.2GHz, Cortex-M4 at 264MHz
- Memory: 1GB 16-bit LPDDR4-2400, 32GB eMMC 5.1, 64MB octal FlexSPI NOR flash
- Connectivity: 1Gbps Ethernet with TSN, USB 2.0 Type-C (x2), SD card, CAN (x2)
- 3.5mm audio jack (x3) and M.2 connector (for Wi-Fi module interface)
- Debug: JTAG 10-pin connector and serial to USB connector
- Integrated power management
- V2X / Ethernet module interface
- Parallel LCD interface
- LEDs for power indication and general purpose use
Contents
CPU board, Wi-Fi module, Power supply, AC power cord, Worldwide adapter, USB Type-C cable, USB Type-B cable, SD card with BSP image.
Technical Specifications
NXP
i.MX 8
Cortex-A35+, Cortex-M4F
Evaluation Board i.MX 8XLite USB Cable, Power Supply, Quick Start Guide
No SVHC (25-Jun-2025)
16bit
ARM
i.MX 8XLite
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate