Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 37.020 |
5+ | € 30.460 |
10+ | € 23.900 |
25+ | € 23.420 |
50+ | € 23.060 |
Product Information
Product Overview
The i.MX 6SoloX series Applications Processor offers high-performance processing with a high degree of functional integration to meet the demands of high-end applications requiring graphically rich and highly responsive user interfaces. The i.MX 6SoloX processor features advanced implementation of the single ARM® Cortex®-A9 core, which operates at speeds of up to 800MHz, in addition to the ARM Cortex-M4 core, which operates at speeds of up to 227MHz. This type of heterogeneous multicore architecture provides greater levels of system integration, smart low-power system awareness and fast real-time responsiveness. The i.MX 6SoloX includes a GPU processor capable of supporting 2D and 3D operations, a wide range of display and connectivity options and integrated power management.
- Dual-core architecture with one ARM Cortex-A9 processor plus one ARM Cortex-M4 processor
- DDR memory - 16/32-bit DDR3-800 and DDR3L-800 and 16/32-bit LPDDR2-800
- NAND memory - SLC/MLC, 62-bit ECC, ONFI2.2, NOR, 2xDDR quad SPI and 16/32-bit NOR flash
- 2x 10/100/1000Mbps Ethernet
- Parallel RGB and LVDS display
- Advanced power management - Partial PMU integration and NXP PF0200 PMIC
- Multilevel memory system
- Smart speed technology
- Multimedia powerhouse
- 2x Gigabit Ethernet with AVB
- Human-machine interface
- Interface flexibility
- Enables secure, connected homes and vehicles within the internet of things (IoT)
- Provides for an application-rich system with real-time responsiveness
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
i.MX Family i.MX 6SoloX Series Microprocessors
-
529Pins
1.3V
CAN, Ethernet, I2C, I2S, SPI, UART, USB
32 bit
-20°C
-
i.MX
No SVHC (27-Jun-2024)
2Cores
MAPBGA
1.25V
1GHz
-
Surface Mount
105°C
i.MX 6SoloX
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate