Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 450+ | € 10.120 |
Product Information
Product Overview
The i.MX233 series Applications Processor extends ARM9 portfolio and introduces several unique features such as power management, analogue audio, 12-bit ADC's and a touch screen controller that allows customers to eliminate external components. The i.MX233 integrates industry-leading power management technology to manage the power sequencing required by the processor itself and supplies power to other components in the system, such as external memories, from a single Li-Ion battery. Additionally, analogue audio features such as the stereo ADC/DAC and amplifiers, plus a mono speaker amplifier provide a complete solution in a single device for multimedia applications. Furthermore, many consumer applications require a rich graphical user interface which is supported with the LCD touch screen controller and basic hardware graphics acceleration with the pixel pipeline processor.
- ARM926EJ-S™ runs up to 454MHz CPU
- 16kB I/D L1 cache
- Internal 32kB SRAM
- Support for external DDR1, mDDR
- Support for external NAND with hardware error correction (20-bit BCH or 8bit reed Solomon)
- Support for external managed NANDs via SDIO
- Power management unit - Supports Li-ion batteries and battery charging capability
- High-speed USB host/device with integrated PHY
- 12bit low-resolution ADC (LRADC)
- 3.3V general purpose I/O
- Display controller optimized for up to 24-bit-per-pixel VGA (640 x 480) resolution
- TV encoder and 10-bit video DAC out
- Stereo analogue audio ADC/DAC
- Stereo headphone amplifier
- 1.5W mono speaker amplifier output
- S/PDIF digital output
Technical Specifications
i.MX Family i.MX23 Series Microprocessors
16KB
128Pins
1.4V
I2C, SPI, UART
32 bit
-40°C
-
i.MX
No SVHC (27-Jun-2024)
1Cores
LQFP
-
454MHz
64I/O's
Surface Mount
85°C
i.MX23
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate