Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 68.690 |
5+ | € 62.810 |
10+ | € 56.010 |
25+ | € 54.960 |
Product Information
Product Overview
The ColdFire V2 MCF523X series ColdFire V2 Integrated Microprocessor combines the popular ColdFire V2 core with a 16-channel enhanced time processing unit (eTPU), a 10/100Mbps Ethernet MAC and other communications peripherals along with hardware-accelerated encryption. The mix of functionality in the MCF523x family addresses increased application complexity requiring more system throughput as well as networked applications that require a high level of security. Providing up to 144 (Dhrystone 2.1) MIPS at 150MHz, this controller enables networked and stand-alone complex real-time control applications such as industrial control, manufacturing equipment and robotics. The family of MCF523x device gives current users of the MC68332 a natural migration path to higher performance and networking support while enabling a new generation of products with increased functionality at a similar price point as earlier versions.
- 32-bit Non-multiplexed bus with up to eight chip selects
- 64kB Internal SRAM
- 8kB Configurable I/D-Cache
- 16-channel eTPU with 6kB of SRAM
- Two-bank SDRAM controller
- Two CAN 2.0 B (CAN 2 muxed with UART 3)
- 10/100Mbps Fast Ethernet controller
- Three universal asynchronous receiver/transmitters (UARTs)
- Queued serial peripheral interface (QSPI)
- I²C bus interface
- Four-channel 32-bit timers with direct memory access (DMA)
- Four-channel DMA controller
- System Integration (pulse-lock loop, software watchdog)
- Hardware accelerated encryption
Applications
Computers & Computer Peripherals, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Coldfire V2 Family MCF523x Series Microprocessors
8KB
256Pins
1.6V
CAN, I2C, UART
32 bit
-40°C
-
ColdFire V2
No SVHC (27-Jun-2024)
1Cores
BGA
1.4V
150MHz
97I/O's
Surface Mount
85°C
MCF523x
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate