Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 14.460 |
Product Information
Product Overview
LPC860-MAX is a LPCXpresso860-MAX development board for LPC860 MCUs. The LPCXpresso860-MAX development board enables evaluation and prototyping for the LPC86x family of MCUs with Arduino® and Pmod™ interfaces. The LPC86x is a cost-effective Arm® Cortex®-M0+ based 32-bit MCU family operating at the frequency of up to 60MHz and supports up to 64KB of flash memory and up to 8KB SRAM. The boards are supported by the MCUXpresso ecosystem, which includes an SDK, a choice of IDEs and secure provisioning and configuration tools to help speed up development. Typical applications include automotive (battery management system (BMS), gateway), industrial (building safety, motor drives and smart lighting), Smart Home (gaming accessories, toys and board games, smart speaker).
- On-board CMSIS-DAP (Debug Probe) with VCOM Port, based on LPC11U35 MCU
- LPCXpresso expansion connector and Pmod® compatible expansion header connectivity
- Arduino® connectors compatible with the Adruino UNO platform connectivity
- Red, green and blue user LEDs, target ISP and user/wake buttons and target reset button HMI
Technical Specifications
NXP
LPC86x
Cortex-M0+
Development Board LPC860
No SVHC (27-Jun-2024)
32bit
ARM
LPC860
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate