Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.690 |
10+ | € 2.970 |
25+ | € 2.960 |
50+ | € 2.950 |
100+ | € 2.940 |
250+ | € 2.930 |
500+ | € 2.920 |
Product Information
Product Overview
The LPC11C22FBD48/301 is a 32-bit Microcontroller based on ARM Cortex-M0 core with RISC architecture operates at a maximum frequency of 50MHz. The device incorporates 16kB internal flash, 8kB internal RAM, four general purpose counters/timers, 8-channel 10-bit A/D converter with sample rates of up to 400ksps, high-speed CAN transceiver and 36 general-purpose I/O pins. This device also features peripherals like one UART, one inter-integrated circuit (I2C) and two serial peripheral interface (SPI) modules.
- ARM Cortex-M0 built-in nested vectored interrupt controller (NVIC)
- Serial wire debug
- System tick timer
- In-system programming (ISP)
- Flash ISP commands can be issued via UART or C_CAN
- GPIO pins can be used as edge and level sensitive interrupt sources
- High-current source output driver (20mA) on one pin
- High-current sink driver (20mA) on two I2C-bus pins in fast-mode plus
- Programmable watchdog timer (WDT)
- 10-bit ADC with input multiplexing among 8 pins
- UART with fractional baud rate generation, internal FIFO and RS-485 support
- Two SPI Controllers with SSP features and with FIFO and multi-protocol capabilities
- 12MHz Internal RC oscillator trimmed to 1 % accuracy
- Crystal oscillator with an operating range of 1MHz to 25MHz
- Programmable watchdog oscillator with a frequency range of 7.8kHz to 1.8MHz
- PLL allows CPU operation up to the maximum CPU rate
- Clock output function with divider
- Integrated PMU (power management unit)
- Three reduced power modes - sleep, deep-sleep and deep power-down
- Processor wake-up from deep-sleep mode
- Power-on reset (POR)
- Brownout detect with four separate thresholds
- Unique device serial number for identification
Applications
Metering, Industrial, Sensing & Instrumentation, Automation & Process Control, Communications & Networking
Technical Specifications
LPC Family LPC1100 Series Microcontrollers
32 bit
16KB
LQFP
CAN, I2C, SPI, UART
8Channels
1.8V
-40°C
Surface Mount
LPC1100
MSL 1 - Unlimited
ARM Cortex-M0
50MHz
48Pins
36I/O's
8KB
10Bit
3.6V
85°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate