Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoKITPT2000FRDM6C
Order Code2820422
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - KLxx
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberPT2000, KL14, KL15, KL24, KL25
Kit ContentsFreedom Board FRDM-KL25Z, Evaluation Board PT2000, 2x Cable, Quick Ref Guide
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - KLxx
Core Sub-Architecture
Cortex-M0+
Kit Contents
Freedom Board FRDM-KL25Z, Evaluation Board PT2000, 2x Cable, Quick Ref Guide
SVHC
No SVHC (15-Jan-2019)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
PT2000, KL14, KL15, KL24, KL25
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02