Quantity | Price (ex VAT) |
---|---|
4000+ | € 3.000 |
Product Information
Product Overview
K32W041AMY is an ultra-low power, high-performance Arm® Cortex®-M4 based wireless microcontroller supporting Zigbee 3.0, Thread, and Bluetooth Low Energy 5.0 networking stacks to facilitate home and building automation, smart lighting, smart locks, and sensor network applications. It includes a 2.4GHz Bluetooth Low Energy 5 (supporting eight simultaneous connections) compliant transceiver, a 2.4GHz IEEE 802.15.4 compliant transceiver, and a comprehensive mix of analogue and digital peripherals. Ultra-low current consumption in both radio receive and transmit modes and also in the power down modes allows the use of coin cell batteries. Applications include Zigbee 3.0, thread networks, Bluetooth low energy 5.0 networks, robust and secure low-power wireless applications, smart lighting, door locks, thermostats, and home automation, wireless sensor networks.
- 640Kb flash size, 152Kb SRAM size, +15dBm transmit power, 1Mb data flash
- Very low current solution for long battery life, single chip device to run stack and application
- 2.4GHz IEEE 802.15.4 2011 compliant, 2.4GHz Bluetooth Low Energy 5.0 compliant
- Integrated RF balun, integrated ultra low-power sleep oscillator
- Supply voltage range from 2.4V to 3.6V, antenna diversity control
- Bluetooth low energy receiver sensitivity -97dBm for 1MB/s
- Arm Cortex-M4 processor, running at a frequency of up to 48MHz
- Arm built-in nested vectored interrupt controller (NVIC), memory protection unit (MPU)
- Battery and temperature sensors, watchdog timer and POR, standby power controller
- Ambient temperature range from -40°C to +85°C, 40-lead HVQFN package
Technical Specifications
ARM Cortex-M4 Microcontrollers
32 bit
640KB
HVQFN
I2C, SPI, UART, USART
5Channels
1.9V
-40°C
Surface Mount
-
No SVHC (27-Jun-2024)
ARM Cortex-M4
48MHz
40Pins
22I/O's
152KB
12Bit
3.6V
85°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate