Product Information
Alternatives for FRDM-K20D50M
3 Products Found
Product Overview
The FRDM-K20D50M is an ultra low cost development kit for Kinetis MK20DX128VLH5 microcontroller. The MK20DX128VLH5 is a KL20 family microcontroller built on the ARM Cortex-M4 core with DSP capabilities. This device boasting a maximum operating frequency of 50MHz, 128KB of flash, a full speed USB controller, and loads of analog and digital peripherals. Freedom development platform is a set of software and hardware tools for evaluation and development. It is ideal for rapid prototyping of microcontroller based applications. The FRDM-K20D50M hardware is form factor compatible with the Arduino R3 pin layout, providing a broad range of expansion board options. The FRDM-K20D50M features the open standard embedded serial and debug adapter known as OpenSDA. This circuit offers several options for serial communications, flash programming and run control debugging.
- Dual role USB interface with mini B USB connector
- OpenSDA sophisticated USB debug interface
- Capacitive touch slider
- Ambient light sensor
- MMA8451Q accelerometer
- Tri colour (RGB) LED
- Flexible power supply options like USB, coin cell battery, external source
- Battery ready, power measurement access points
- Easy access to MCU I/O via Arduino R3 compatible I/O connectors
- Programmable OpenSDA debug interface with multiple applications
Applications
Communications & Networking, Embedded Design & Development, Sensing & Instrumentation
Contents
FRDM-K20D50M board, Quick reference card.
Warnings
The OpenSDA circuit is only operational when a USB cable is connected and supplying power to OpenSDA USB.
Technical Specifications
NXP
Kinetis - K20
Cortex-M4
Board Only
No SVHC (17-Dec-2015)
32bit
ARM
MK20
-
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate