Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 508.940 |
Product Information
Product Overview
NVIDIA® Jetson Orin™ NX series module delivers up to 100 TOPS of AI performance in the smallest Jetson form-factor, with power configurable between 10W and 25W. This gives you 3X the performance of NVIDIA Jetson AGX Xavier™ and 5X the performance of Jetson Xavier™ NX, making it ideal for small form-factor, low-power products like drones and handheld devices. This system-on-modules support multiple concurrent AI application pipelines with an NVIDIA Ampere architecture GPU, next-generation deep learning and vision accelerators, high-speed IO, and fast memory bandwidth. Now, you can develop solutions using your largest and most complex AI models to solve problems such as natural language understanding, 3D perception, and multi-sensor fusion.
- 1024-core NVIDIA Ampere architecture GPU with 32 tensor cores
- Maximum GPU frequency 918GHz, CPU maximum frequency 2GHz
- 2 x NVDLA v2.0 DL accelerator
- 8-core Arm® Cortex®-A78AE v8.2 64-bit CPU
- 16GB 128bit LPDDR5 memory
- Supports external NVMe storage
- Voltage input 5V to 20V
- 260-pin SO-DIMM connector
- 3 x USB 2.0, 3 x UART, 2 x SPI, 4 x I2C, 1 x CAN, DMIC, DSPK, 2 x I2S, 15 x GPIOs
- 69.6mm x 45mm size
Technical Specifications
-
ARM
-
Jetson Orin NX Series
-
Cortex A78AE v8.2
Jetson Orin NX System-On-Module
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate