Print Page
Image is for illustrative purposes only. Please refer to product description.
1,073 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.130 |
| 10+ | € 3.660 |
| 25+ | € 3.350 |
| 50+ | € 3.020 |
| 100+ | € 2.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 4.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVE
Manufacturer Part NoAAV003-10E
Order Code2314463
Technical Datasheet
Quiescent Current-
Current Sense DirectionBidirectional
Bandwidth100kHz
Accuracy-
Sensor Case StyleDFN
Sensor Case / PackageDFN
No. of Pins6Pins
Isolation Voltage120Vrms
Sensor IC MountingSurface Mount
Qualification-
Technical Specifications
Quiescent Current
-
Bandwidth
100kHz
Sensor Case Style
DFN
No. of Pins
6Pins
Sensor IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Current Sense Direction
Bidirectional
Accuracy
-
Sensor Case / Package
DFN
Isolation Voltage
120Vrms
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068
Product traceability