Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2410ML-04W-B60-B00
Order Code2292882
Product Range2410ML
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2410ML-04W-B60-B00
Order Code2292882
Product Range2410ML
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM25CFM
Flow Rate - Imperial25CFM
Noise Rating36dBA
Flow Rate - Metric0.71m³/min
Power Rating3.6W
Rated Speed5300rpm
Power Connection Type2 Lead Wires
Current Rating300mA
IP Rating-
Air Flow - m3/min0.71m³/min
Product Range2410ML
SVHCNo SVHC (17-Dec-2015)
Alternatives for 2410ML-04W-B60-B00
1 Product Found
Product Overview
The 2410ML-04W-B60-B00 is a 12VDC Axial Fan with ball bearing and wire leaded power connection. This 2410ML-series axial fan comes with plastic (black) casing and impeller. UL1007, 24AWG red (+) and black (-) lead wire. Counter-clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model ribbed mounting. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 5300RPM Speed rating
- -10 to 70°C Operating temperature range
- 3.6W Rated power
- 0.29"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Auto restart
- Polarity protection
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
25CFM
Flow Rate - Metric
0.71m³/min
Rated Speed
5300rpm
Current Rating
300mA
Air Flow - m3/min
0.71m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Air Flow - CFM
25CFM
Noise Rating
36dBA
Power Rating
3.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
2410ML
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039