Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2406KL-05W-B50-L00
Order Code1545809
Product Range2406KL
Technical Datasheet
208 In Stock
115 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.600 |
5+ | € 7.450 |
10+ | € 7.300 |
20+ | € 7.140 |
50+ | € 7.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2406KL-05W-B50-L00
Order Code1545809
Product Range2406KL
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Flow Rate - Imperial18.3CFM
Bearing TypeBall Bearing
Air Flow - CFM18.3CFM
Flow Rate - Metric0.52m³/min
Noise Rating34dBA
Power Rating2.4W
Rated Speed4600rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min0.52m³/min
Product Range2406KL
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 2406KL-05W-B50-L00 is a 24VDC Axial Fan with ball bearing and wire leaded power connection. This K-series axial fan comes with plastic (black) casing and impeller. UL1007, 26AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model ribbed mounting. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 4600RPM Speed rating
- -10 to 60°C Operating temperature range
- 2.4W Rated power
- 0.2"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Auto restart
- Polarity protection
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
60mm
Flow Rate - Imperial
18.3CFM
Air Flow - CFM
18.3CFM
Noise Rating
34dBA
Rated Speed
4600rpm
Current Rating
100mA
Air Flow - m3/min
0.52m³/min
SVHC
No SVHC (17-Dec-2015)
Voltage Type
DC
Fan Frame Type
Square
External Depth
15mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.52m³/min
Power Rating
2.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
2406KL
Technical Docs (3)
Alternatives for 2406KL-05W-B50-L00
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041731