Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09238RE-24P-GTD-0
Order Code3801657
Technical Datasheet
No Longer Manufactured
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09238RE-24P-GTD-0
Order Code3801657
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size0
External Depth0
Bearing TypeBall Bearing
Air Flow - CFM0
Noise Rating61dB
Power Rating22.08W
Rated Speed0
Power Connection Type3 Lead Wires
Current Rating920mA
IP RatingIP68, IP69K
Air Flow - m3/min0
Product Range-
SVHCNo SVHC (17-Dec-2015)
Alternatives for 09238RE-24P-GTD-0
1 Product Found
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
0
Bearing Type
Ball Bearing
Noise Rating
61dB
Rated Speed
0
Current Rating
920mA
Air Flow - m3/min
0
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
0
Air Flow - CFM
0
Power Rating
22.08W
Power Connection Type
3 Lead Wires
IP Rating
IP68, IP69K
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.258098
Product traceability