Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoLB15RKW01
Order Code2375241
Product RangeLB Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoLB15RKW01
Order Code2375241
Product RangeLB Series
Technical Datasheet
Product RangeLB Series
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger for Cap
Contact Current AC Max3A
Contact Voltage VAC250V
Switch TerminalsQuick Connect, Solder
Contact Current DC Max3A
Contact Voltage VDC30V
IP RatingIP65
Switch MountingPanel Mount
Panel Cutout (H x W)16.2mm x 22.4mm
Technical Specifications
Product Range
LB Series
Switch Operation
On-(On)
Contact Current AC Max
3A
Switch Terminals
Quick Connect, Solder
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
SPDT
Pushbutton Actuator Style
Plunger for Cap
Contact Voltage VAC
250V
Contact Current DC Max
3A
IP Rating
IP65
Panel Cutout (H x W)
16.2mm x 22.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010727