Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoELW115E12
Order Code4656444
Product RangeELW Series
Technical Datasheet
39 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 13.580 |
| 5+ | € 12.650 |
| 10+ | € 11.710 |
| 20+ | € 11.220 |
| 50+ | € 10.720 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoELW115E12
Order Code4656444
Product RangeELW Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourBlack
Product RangeELW Series
Contact Current AC Max15A
Contact Voltage VAC127V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height34.2mm
Panel Cutout Width17.2mm
Panel Cutout Diameter-
Switch TerminalsSolder Lug
SVHCNo SVHC (21-Jan-2025)
Product Overview
ELW115E12 is an ELW series, 1-pole, environmentally sealed standard rocker switch. Its high dust and water-proof properties ensure high reliability even in tough situations. Applications suitable for the general equipment market, construction machinery, power generation systems, kitchen equipment, and machine tools.
- Front panel seal: IP67 of IEC60529, behind panel seal: IP60 of IEC60529
- Area around the terminal is sealed with adhesive
- Snap-in installation to the housing without tools
- Optimized structural design provides a light operating feel
- 1,500V AC 1minute dielectric strength
- 100Mohm min. (500V DC) insulation resistance
- 25,000 cycles electrical life
- Operating temperature range from -10 to +70°C, 15A current capacity
- Epoxy sealed terminals, cULus recognized
- ON-OFF-ON switching position
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
15A
Contact Current DC Max
-
Panel Cutout Height
34.2mm
Panel Cutout Diameter
-
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPDT
Switch Mounting
Panel, Snap-In
Product Range
ELW Series
Contact Voltage VAC
127V
Contact Voltage VDC
-
Panel Cutout Width
17.2mm
Switch Terminals
Solder Lug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1