Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783130-01
Order Code3620510
Product RangePXIe-4081
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 6,820.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6,820.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783130-01
Order Code3620510
Product RangePXIe-4081
Technical Datasheet
No. of Digits7.5
DMM Connectivity-
Current Measure AC Max3A
Voltage Measure AC Max700V
Resistance Measure Max5Gohm
Product RangePXIe-4081
Current Measure DC Max3A
Voltage Measure DC Max1kV
Manufacturer Warranty1 Year
DMM FunctionsAC/DC Current, AC/DC Voltage, Frequency, Period, Resistance, RTD, Temperature
Plug Type-
SVHCTo Be Advised
Product Overview
783130-01 is a PXIe-4081, 71/2 digit, ±1000V, onboard 1.8Ms/s isolated digitizer, PXI digital multimeter. It is the industry’s most accurate 7½-digit DMM and provides the measurement capabilities found in two common test instruments: a high-resolution 1,000V DMM and a digitizer. As a DMM, the PXIe-4081 delivers fast, accurate AC/DC voltage, AC/DC current, 2- or 4-wire resistance, and frequency/period measurements, as well as diode tests. In the high-voltage, isolated digitizer mode, the PXIe-4081 can acquire waveforms at sample rates up to 1.8MS/s.
- DC current range from -3A to 3A
- DC voltage range from -1000V to 1000V
- 7.5digit resolution
- 3U, one-slot, PXI/cPCI module
- Dimension is 2.0cm x 13.0cm x 21.6cm (0.8in x 5.1in x 8.5in)
Technical Specifications
No. of Digits
7.5
Current Measure AC Max
3A
Resistance Measure Max
5Gohm
Current Measure DC Max
3A
Manufacturer Warranty
1 Year
Plug Type
-
DMM Connectivity
-
Voltage Measure AC Max
700V
Product Range
PXIe-4081
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Frequency, Period, Resistance, RTD, Temperature
SVHC
To Be Advised
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64