Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779699-01
Order Code3621551
Product RangeNI-9264
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,967.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,967.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779699-01
Order Code3621551
Product RangeNI-9264
Technical Datasheet
Product TypeC Series Voltage Output Module
Sampling Rate25kSPS
Resolution (Bits)16bit
No. of Input Channels-
No. of Output Channels16Channels
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9264
SVHCTo Be Advised
Product Overview
The NI-9264 is a simultaneously updating analogue output module that accommodates higher-channel-count systems. Higher density modules conserve chassis space, which leaves room for other measurement types. Each channel has its own digital-to-analogue converter. The spring-terminal version of the NI-9264 uses a 36-position connector for the output channels, and each channel has a ground connection.
Technical Specifications
Product Type
C Series Voltage Output Module
Resolution (Bits)
16bit
No. of Output Channels
16Channels
Supply Voltage Range
-
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
To Be Advised
Sampling Rate
25kSPS
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9264
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2