24 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,208.000 |
Product Information
Product Overview
778930-01 is a PCIe‑GPIB PCI Express, IEEE 488 GPIB instrument control device. The PCIe‑GPIB is an IEEE 488 controller device for computers with PCI Express slots. Users can use this device to integrate an instrument into your system using GPIB. The PCIe‑GPIB achieves maximum IEEE 488.2 transfer rates. With an onboard bus host DMA controller, there is no microprocessor interruption in data transfers. The device includes a license for the NI‑488.2 driver software, providing maximum reliability for connecting to third-party instruments with GPIB. The PCIe‑GPIB includes a low-profile bracket option as well as a kit that includes the NI‑488.2 driver for Linux®.
- Dimension is 97.53mm × 68.88mm
- Operating ambient temperature range from 0°C to 55°C
- Power requirement is 320mA typical (+3.3V)
Technical Specifications
GPIB Instrument Control Device
62.3438Mbps
Windows
PCIe-GPIB
-
PCI Express
-
To Be Advised
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate