Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3,295.000 |
Product Information
Product Overview
790594-01 is a PXIe-6353, 32 AI (16bit, 1.25MS/s), 4 AO (2.86MS/s), 48 DIO PXI multifunction I/O module. The PXIe‑6353 offers analogue I/O, digital I/O, and four 32‑bit counter/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. Onboard NI‑STC3 timing and synchronization technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The PXIe‑6353 is well-suited for a broad range of applications, from basic data logging to control and test automation. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
Technical Specifications
Multifunction I/O Module
16bit
4Channels
± 100mV, ± 200mV, ± 500mV, ± 1V, ± 2V, ± 5V, ± 10V
NI PXI Controllers
No SVHC (25-Jun-2025)
1.25MSPS
32Channels
48I/O's
0°C to +55°C
PXIe-6353
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate