Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2,630.000 |
Product Information
Product Overview
GPIB-140B is a 1KM, GPIB bus extender that can extend the cable length of a GPIB system up to one kilometer without compromising the integrity of the GPIB or requiring software modifications. The bus extender uses a buffered transfer technique to transfer data. The GPIB-140B also expands the maximum number of GPIB devices in a GPIB system up to 26. It supports unbuffered mode to transmit each data byte using the GPIB double-interlocked handshaking protocol. Alternatively, the bus extender supports buffered mode, which uses a first-in-first-out (FIFO) buffer technique to transfer data between the remote and local units at faster rates.
- 2.8Mbps data rate
- Expands cabled GPIB system while meeting IEEE488 standard cable length/device loading requirements
Technical Specifications
Bus Extender
2.8Mbps
-
GPIB-140B
-
-
NI Test Equipments
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate