Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No785037-07
Order Code3958597
Product RangeVB-8054
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785037-07
Order Code3958597
Product RangeVB-8054
Technical Datasheet
Product RangeVB-8054
Scope Channels4 Channel
Bandwidth500MHz
Sampling Rate2GSPS
Display Memory Depth-
Calculated Rise Time20ns
Scope Display Type-
Kit ContentsVB-8054 VirtualBench with Japan Power Cord (100VAC)
Manufacturer Warranty3 Years
Plug TypeJapan
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Product Range
VB-8054
Bandwidth
500MHz
Display Memory Depth
-
Scope Display Type
-
Manufacturer Warranty
3 Years
SVHC
Boric acid (14-Jun-2023)
Scope Channels
4 Channel
Sampling Rate
2GSPS
Calculated Rise Time
20ns
Kit Contents
VB-8054 VirtualBench with Japan Power Cord (100VAC)
Plug Type
Japan
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1