Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784306-01
Order Code3701770
Product RangeCDA-2990
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3,739.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3,739.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784306-01
Order Code3701770
Product RangeCDA-2990
Technical Datasheet
Accessory TypeClock Distribution Device
For Use WithNI USRP Series Software Defined Radio Devices
Product RangeCDA-2990
SVHCLead (21-Jan-2025)
Product Overview
784306-01 is a CDA-2990 8-channel, 10MHz clock distribution device. The CDA-2990 helps you synchronize systems that include USRP Software Defined Radio Devices. It accepts both external 10MHz and pulse-per-second (PPS) input signals and amplifies and distributes the signals to eight output ports. The CDA-2990 is available in a configuration for distributing externally supplied signals. You can also choose the GPS-disciplined oscillator (GPSDO)-enabled option, which integrates a GPS-disciplined oven-controlled crystal oscillator (OCXO) that generates the 10 MHz and PPS signals internally.
- Input voltage range from 6V to 15VDC
- 6W maximum input power
- Dimension is 101.6mm x 436.62mm x 44.45mm (L x W x H)
Technical Specifications
Accessory Type
Clock Distribution Device
Product Range
CDA-2990
For Use With
NI USRP Series Software Defined Radio Devices
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4