Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781120-01
Order Code3621878
Product RangesbRIO-9269
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,540.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,540.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781120-01
Order Code3621878
Product RangesbRIO-9269
Technical Datasheet
Product TypeC Series Voltage Output Module
Sampling Rate100kSPS
Resolution (Bits)16bit
No. of Input Channels-
No. of Output Channels4Channels
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +85°C
For Use WithNI CompactRIO Systems
Product RangesbRIO-9269
SVHCTo Be Advised
Product Overview
The sbRIO-9269 is a channel-to-channel isolated analogue output module. The sbRIO-9269 adds channel-to-channel isolation for increased safety and improved signal quality. Channel-to-channel isolation is commonly needed for applications that have multiple electrical systems, such as automotive tests, or industrial applications that are subjected to increased noise and often contain multiple ground planes. Non-enclosed modules are designed for OEM applications.
Technical Specifications
Product Type
C Series Voltage Output Module
Resolution (Bits)
16bit
No. of Output Channels
4Channels
Supply Voltage Range
-
For Use With
NI CompactRIO Systems
SVHC
To Be Advised
Sampling Rate
100kSPS
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
-40°C to +85°C
Product Range
sbRIO-9269
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09