Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No777598-01
Order Code3620304
Product RangePXI-6508
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No777598-01
Order Code3620304
Product RangePXI-6508
Technical Datasheet
Product TypeDigital I/O Module
Sampling Rate-
Resolution (Bits)-
No. of Input Channels-
No. of Output Channels-
No. of I/O's96I/O's
Supply Voltage Range-0.3V to 5.3V
Operating Temperature Range0°C to +55°C
For Use WithNI PXI Controllers
Product RangePXI-6508
SVHCTo Be Advised
Product Overview
The PXI-6508 uses four, 24-bit programmable peripheral interfaces (PPIs) that can each be divided into three, 8-bit ports. The PXI-6508 can interface to peripherals or other computers, and it can operate in either a unidirectional or bidirectional mode and handshake with peripheral equipment. The PXI-6508 is well suited for applications that require on-board pull-up resistors.
Technical Specifications
Product Type
Digital I/O Module
Resolution (Bits)
-
No. of Output Channels
-
Supply Voltage Range
-0.3V to 5.3V
For Use With
NI PXI Controllers
SVHC
To Be Advised
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
96I/O's
Operating Temperature Range
0°C to +55°C
Product Range
PXI-6508
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56