Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | € 0.0324 |
9000+ | € 0.0267 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€ 97.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoTDZ18J,115
Order Code2439794
Product RangeTDZxJ
Technical Datasheet
Zener Voltage Nom18V
Power Dissipation500mW
Diode Case StyleSOD-323F
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeTDZxJ
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TDZxJ series general-purpose single Zener Diode designed in a SOD323F (SC-90) small and flat lead plastic surface-mounted device (SMD) package. It is suitable for general regulation functions.
- ≤180W Non-repetitive peak reverse power dissipation
- Low differential resistance
- AEC-Q101 qualified
Applications
Industrial
Technical Specifications
Zener Voltage Nom
18V
Diode Case Style
SOD-323F
Operating Temperature Max
150°C
Product Range
TDZxJ
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability