Print Page
6,707 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.455 |
10+ | € 0.281 |
100+ | € 0.234 |
500+ | € 0.223 |
1000+ | € 0.207 |
5000+ | € 0.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG4020EP,115
Order Code1829198
Product RangePMEG4
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleSOD-128
No. of Pins2Pins
Forward Voltage Max490mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePMEG4
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The PMEG4020EP is a low VF planar maximum efficiency general application (MEGA) Schottky Barrier Rectifier with an integrated guard ring for stress protection. It is encapsulated in a small and flat lead surface-mounted device (SMD) plastic package.
- Average forward current
- High power capability due to clip-bond technology
- Low voltage rectification
- High efficiency DC-to-DC conversion
- Switch mode power supply (SMPS)
- Reverse polarity protection
- Low power consumption
- AEC-Q101 qualified
Applications
Power Management, Automotive, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
SOD-128
Forward Voltage Max
490mV
Operating Temperature Max
150°C
Product Range
PMEG4
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000083