Print Page
8,195 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.258 |
10+ | € 0.177 |
100+ | € 0.0773 |
500+ | € 0.073 |
1000+ | € 0.0687 |
5000+ | € 0.0659 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD5V0L2UM,315
Order Code2575124
Product RangePESDxL2UM
Technical Datasheet
Clamping Voltage Vc Max15V
Diode Case StyleSOT-883
No. of Pins3Pins
Operating Voltage5V
Power Dissipation Pd250mW
Product RangePESDxL2UM
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
3Pins
Power Dissipation Pd
250mW
Automotive Qualification Standard
-
Diode Case Style
SOT-883
Operating Voltage
5V
Product Range
PESDxL2UM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability