Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS9410PA,115
Order Code1829375RL
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Continuous Collector Current2.7A
Power Dissipation2.1W
Transistor Case StyleSOT-1061
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency115MHz
DC Current Gain hFE Min295hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The PBSS9410PA is a 2.7A PNP breakthrough-in small signal (BISS) Transistor encapsulated in an ultra-thin leadless small surface-mount plastic package with medium power capability.
- Low collector-emitter saturation voltage VCEsat
- High collector current capability IC and ICM
- Smaller required printed-circuit Board (PCB) area than for conventional transistors
- Exposed heat-sink for excellent thermal and electrical conductivity
- NPN complement is PBSS8510PA
- AG Marking code
Applications
Industrial, Power Management, Consumer Electronics, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
2.7A
Transistor Case Style
SOT-1061
No. of Pins
3Pins
DC Current Gain hFE Min
295hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
100V
Power Dissipation
2.1W
Transistor Mounting
Surface Mount
Transition Frequency
115MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability