Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF40244BP
Order Code386820
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base NumberHEF40244
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max15.5V
Logic IC FamilyHEF4000
Logic IC Base Number40244
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The HEF40244BP is a 3-state output octal Non-inverting Buffer features output stages with high current output capability suitable for driving highly capacitive loads. The 3-state outputs are controlled by the output enable inputs EOA and EOB. A high on EO causes the outputs to assume a high impedance OFF-state. The device also features hysteresis on all inputs to improve noise immunity. Schmitt-trigger action in the inputs makes the circuit highly tolerant to slower input rise and fall times. The HEF40244B is pin and functionally compatible with the TTL 244 device.
- Software-compatibility mode to the PCA82C200
- Extended receive buffer
- CAN 2.0B protocol compatibility
- Supports 11-bit identifier as well as 29-bit identifier
- Error counters with read/write access PeliCAN mode extensions
- Arbitration lost interrupt with detailed-bit position
- Hot plugging support
- Interfaces to a variety of microprocessors
- Programmable CAN output driver configuration
Applications
Communications & Networking, Portable Devices
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
DIP
No. of Pins
20Pins
Supply Voltage Max
15.5V
Logic IC Base Number
40244
Operating Temperature Max
70°C
Product Range
-
SVHC
To Be Advised
Logic Family / Base Number
HEF40244
IC Case / Package
DIP
Supply Voltage Min
4.5V
Logic IC Family
HEF4000
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003447